


3.0SMCJ5.0A-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ5.0A-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ5.0A-13CT-ND - Cut Tape (CT) 31-3.0SMCJ5.0A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ5.0A-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ5.0A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8000pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 12,12510 Kč | 1 212,51 Kč |
| 500 | 11,55398 Kč | 5 776,99 Kč |
| 1 000 | 7,49172 Kč | 7 491,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67493 Kč | 17 024,79 Kč |
| 6 000 | 5,38914 Kč | 32 334,84 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |


