
SMCJ5.0A-TR | |
|---|---|
DigiKey Part Number | 497-6523-2-ND - Tape & Reel (TR) 497-6523-1-ND - Cut Tape (CT) 497-6523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-TR |
Description | TVS DIODE 5VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 746A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A | Bourns Inc. | 8 178 | SMCJ5.0ABCT-ND | 19,53000 Kč | Similar |
| SMCJ5.0A-13-F | Diodes Incorporated | 4 118 | SMCJ5.0A-FDICT-ND | 22,05000 Kč | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17 500 | SMCJ8.5A-FDICT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 8,80450 Kč | 880,45 Kč |
| 500 | 6,77354 Kč | 3 386,77 Kč |
| 1 000 | 6,11903 Kč | 6 119,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,40976 Kč | 13 524,40 Kč |
| 5 000 | 4,97119 Kč | 24 855,95 Kč |
| 7 500 | 4,74776 Kč | 35 608,20 Kč |
| 12 500 | 4,49668 Kč | 56 208,50 Kč |
| 17 500 | 4,34805 Kč | 76 090,88 Kč |
| 25 000 | 4,20359 Kč | 105 089,75 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











