


SMCJ5.0A-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ5.0A-TPTR-ND - Tape & Reel (TR) 353-SMCJ5.0A-TPCT-ND - Cut Tape (CT) 353-SMCJ5.0A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,38500 Kč | 83,85 Kč |
| 100 | 5,55520 Kč | 555,52 Kč |
| 500 | 5,36794 Kč | 2 683,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26059 Kč | 15 781,77 Kč |
| 6 000 | 3,16130 Kč | 18 967,80 Kč |
| 9 000 | 3,01218 Kč | 27 109,62 Kč |
| 15 000 | 2,84457 Kč | 42 668,55 Kč |
| 21 000 | 2,74533 Kč | 57 651,93 Kč |
| 30 000 | 2,64887 Kč | 79 466,10 Kč |
| 75 000 | 2,60075 Kč | 195 056,25 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

