8.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5908

DigiKey Part Number
497-6489-2-ND - Tape & Reel (TR)
497-6489-1-ND - Cut Tape (CT)
497-6489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5908
Description
TVS DIODE 5VWM 8.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM5908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
8.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0ABourns Inc.8 178SMCJ5.0ABCT-ND19,53000 KčSimilar
SMCJ5.0A-13-FDiodes Incorporated4 103SMCJ5.0A-FDICT-ND22,05000 KčSimilar
In-Stock: 6 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,14300 Kč341,43 Kč
10023,27000 Kč2 327,00 Kč
50018,61304 Kč9 306,52 Kč
1 00017,11589 Kč17 115,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,49627 Kč38 740,68 Kč
5 00014,49576 Kč72 478,80 Kč
7 50013,98632 Kč104 897,40 Kč
12 50013,73007 Kč171 625,88 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč