SMCJ28E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 157,87605 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 124,82755 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,14600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 297,43650 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,52500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: 16,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 245
Unit Price: 20,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: 51,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 085
Unit Price: 10,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 653
Unit Price: 6,32000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,57218 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 025
Unit Price: 14,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 368,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ28E3/TR13

DigiKey Part Number
SMCJ28E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ28E3/TR13
Description
TVS DIODE 28VWM 50VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,52500 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,52500 Kč
Unit Price with VAT:12,73525 Kč