SMDJ28A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 177
Unit Price: 19,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8 025
Unit Price: 14,74000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 000
Unit Price: 30,10000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 802
Unit Price: 30,10000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 883
Unit Price: 32,63000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 29,04907 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 564
Unit Price: 34,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 918
Unit Price: 67,15000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 14,75205 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 11,50106 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ28A-HR

DigiKey Part Number
SMDJ28A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ28A-HR
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500368,37500 Kč184 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:368,37500 Kč
Unit Price with VAT:445,73375 Kč