SMLJ28AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 92 392
Unit Price: 19,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 205
Unit Price: 20,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 347
Unit Price: 34,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,05116 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: 46,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 917
Unit Price: 30,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 885
Unit Price: 42,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 706
Unit Price: 8,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 720
Unit Price: 6,95000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 11 804
Unit Price: 8,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 378
Unit Price: 14,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 289,43750 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ28AE3/TR13

DigiKey Part Number
SMLJ28AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ28AE3/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,04907 Kč87 147,21 Kč
Manufacturers Standard Package
Unit Price without VAT:29,04907 Kč
Unit Price with VAT:35,14937 Kč