45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMLJ28A-TP

DigiKey Part Number
SMLJ28A-TPMSTR-ND - Tape & Reel (TR)
SMLJ28A-TPMSCT-ND - Cut Tape (CT)
SMLJ28A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ28A-TP
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 092
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,04200 Kč160,42 Kč
10011,61190 Kč1 161,19 Kč
50010,10004 Kč5 050,02 Kč
1 0009,89804 Kč9 898,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,89804 Kč29 694,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč