
5.0SMDJ28A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ28A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ28A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ28A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28A-T7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ28A-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ28A-13 | Diodes Incorporated | 5 664 | 3.0SMCJ28ADICT-ND | 27,09000 Kč | Similar |
| 5.0SMDJ28A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ28A-RTR-ND | 15,13781 Kč | Similar |
| 5.0SMDJ28A/TR13 | YAGEO | 2 689 | 13-5.0SMDJ28A/TR13CT-ND | 24,78000 Kč | Similar |
| SMCJ28A | Taiwan Semiconductor Corporation | 9 317 | SMCJ28AFSCT-ND | 21,42000 Kč | Similar |
| SMLJ28A | Bourns Inc. | 11 644 | SMLJ28ABCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 100 | 21,73080 Kč | 2 173,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,44410 Kč | 7 222,05 Kč |
| 1 000 | 13,26570 Kč | 13 265,70 Kč |
| 1 500 | 12,66529 Kč | 18 997,94 Kč |
| 2 500 | 12,59880 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

