


SMCJ28A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ28A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ28A/TR13CT-ND - Cut Tape (CT) 13-SMCJ28A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28A/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 33.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28576 Kč | 821,44 Kč |
| 500 | 3,11904 Kč | 1 559,52 Kč |
| 1 000 | 2,98151 Kč | 2 981,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08846 Kč | 9 265,38 Kč |
| 6 000 | 2,82077 Kč | 16 924,62 Kč |
| 9 000 | 2,68431 Kč | 24 158,79 Kč |
| 15 000 | 2,53097 Kč | 37 964,55 Kč |
| 21 000 | 2,44017 Kč | 51 243,57 Kč |
| 30 000 | 2,35467 Kč | 70 640,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

