
3.0SMC28A | |
|---|---|
DigiKey Part Number | 18-3.0SMC28ATR-ND - Tape & Reel (TR) 18-3.0SMC28ACT-ND - Cut Tape (CT) 18-3.0SMC28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMC28A |
Description | TVS DIODE 28VWM 59VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 470A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59V |
Mfr | Current - Peak Pulse (10/1000µs) 470A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A/TR13 | YAGEO | 2 498 | 13-SMCJ28A/TR13CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 8,65330 Kč | 865,33 Kč |
| 500 | 6,70004 Kč | 3 350,02 Kč |
| 1 000 | 6,07073 Kč | 6 070,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04378 Kč | 18 131,34 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

