Similar
Similar
Similar
Similar
Similar
Similar

SMBJ15CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ15CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CE3/TR13 |
Description | TVS DIODE 15VWM 26.9VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26.9V Clamp 22.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T15CALF | Bourns Inc. | 0 | CD214B-T15CALFTR-ND | 0,00000 Kč | Similar |
| SMBJ15CA | Bourns Inc. | 53 770 | SMBJ15CABCT-ND | 12,51000 Kč | Similar |
| SMBJ15CA | Semtech Corporation | 3 000 | 600-SMBJ15CACT-ND | 25,03000 Kč | Similar |
| SMBJ15CA | Littelfuse Inc. | 85 386 | SMBJ15CALFCT-ND | 11,26000 Kč | Similar |
| SMBJ15CA | Taiwan Semiconductor Corporation | 4 732 | SMBJ15CAFSCT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74467 Kč | 20 234,01 Kč |
| Unit Price without VAT: | 6,74467 Kč |
|---|---|
| Unit Price with VAT: | 8,16105 Kč |









