CD214B-T15CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 53 770
Unit Price: 12,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 85 386
Unit Price: 11,26000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 732
Unit Price: 14,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 457
Unit Price: 14,18000 Kč
Datasheet
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T15CALF

DigiKey Part Number
CD214B-T15CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T15CALF
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T15CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ15CABourns Inc.53 770SMBJ15CABCT-ND12,51000 KčSimilar
SMBJ15CALittelfuse Inc.85 386SMBJ15CALFCT-ND11,26000 KčSimilar
SMBJ15CATaiwan Semiconductor Corporation4 732SMBJ15CAFSCT-ND14,81000 KčSimilar
SMBJ15CA-TRSTMicroelectronics17 457497-3004-1-ND14,18000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes