Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ12AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ12AE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ12AE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ12AE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12AE3/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41218 Kč | 17 060,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










