CD214A-T12ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16 564
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,11304 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 272
Unit Price: 12,60000 Kč
Datasheet
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T12ALF

DigiKey Part Number
CD214A-T12ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T12ALF
Description
TVS DIODE 12VWM 19.9VC DO214AC
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T12ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes