SM4T14AY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,45149 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 564
Unit Price: 10,92000 Kč
Datasheet

Similar


YAGEO
In Stock: 12 203
Unit Price: 7,77000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 248
Unit Price: 6,93000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3 292
Unit Price: 8,82000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 444
Unit Price: 16,80000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet
25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T14AY

DigiKey Part Number
497-11792-2-ND - Tape & Reel (TR)
497-11792-1-ND - Cut Tape (CT)
497-11792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T14AY
Description
TVS DIODE 12VWM 25.3VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T14AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25.3V
Current - Peak Pulse (10/1000µs)
91A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,14500 Kč131,45 Kč
1008,55460 Kč855,46 Kč
5006,57280 Kč3 286,40 Kč
1 0005,93445 Kč5 934,45 Kč
2 0005,39701 Kč10 794,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,45851 Kč22 292,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč