
SMAJ12A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ12A/TR7CT-ND - Cut Tape (CT) 13-SMAJ12A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67720 Kč | 267,72 Kč |
| 500 | 1,97634 Kč | 988,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62000 Kč | 1 620,00 Kč |
| 2 000 | 1,44299 Kč | 2 885,98 Kč |
| 3 000 | 1,35255 Kč | 4 057,65 Kč |
| 5 000 | 1,25085 Kč | 6 254,25 Kč |
| 7 000 | 1,19056 Kč | 8 333,92 Kč |
| 10 000 | 1,13192 Kč | 11 319,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

