Direct
Similar
Similar
Similar

SMA6J12A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J12A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-E3/5A |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 31.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,11304 Kč | 15 847,80 Kč |
| 15 000 | 1,94017 Kč | 29 102,55 Kč |
| 22 500 | 1,85208 Kč | 41 671,80 Kč |
| 37 500 | 1,75310 Kč | 65 741,25 Kč |
| 52 500 | 1,69448 Kč | 88 960,20 Kč |
| 75 000 | 1,65359 Kč | 124 019,25 Kč |
| Unit Price without VAT: | 2,11304 Kč |
|---|---|
| Unit Price with VAT: | 2,55678 Kč |





