
SMA6J12A-TR | |
|---|---|
DigiKey Part Number | 497-5917-2-ND - Tape & Reel (TR) 497-5917-1-ND - Cut Tape (CT) 497-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-TR |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J12A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 8,13040 Kč | 813,04 Kč |
| 500 | 6,23640 Kč | 3 118,20 Kč |
| 1 000 | 5,62557 Kč | 5 625,57 Kč |
| 2 000 | 5,11123 Kč | 10 222,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,55442 Kč | 22 772,10 Kč |
| 10 000 | 4,21025 Kč | 42 102,50 Kč |
| 15 000 | 4,03492 Kč | 60 523,80 Kč |
| 25 000 | 3,83796 Kč | 95 949,00 Kč |
| 35 000 | 3,72136 Kč | 130 247,60 Kč |
| 50 000 | 3,60804 Kč | 180 402,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




