
SMA6T14AY | |
|---|---|
DigiKey Part Number | 497-11823-2-ND - Tape & Reel (TR) 497-11823-1-ND - Cut Tape (CT) 497-11823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T14AY |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T14AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 500 | 8,10228 Kč | 4 051,14 Kč |
| 1 000 | 7,34195 Kč | 7 341,95 Kč |
| 2 000 | 6,70225 Kč | 13 404,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,00984 Kč | 30 049,20 Kč |
| 10 000 | 5,58200 Kč | 55 820,00 Kč |
| 15 000 | 5,36408 Kč | 80 461,20 Kč |
| 25 000 | 5,11928 Kč | 127 982,00 Kč |
| 35 000 | 4,97438 Kč | 174 103,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

