
SMA6J12A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA6J12A-E3/61TR-ND - Tape & Reel (TR) 112-SMA6J12A-E3/61CT-ND - Cut Tape (CT) 112-SMA6J12A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-E3/61 |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,78480 Kč | 5 012,64 Kč |
| 3 600 | 2,51836 Kč | 9 066,10 Kč |
| 5 400 | 2,38253 Kč | 12 865,66 Kč |
| 9 000 | 2,22980 Kč | 20 068,20 Kč |
| 12 600 | 2,13935 Kč | 26 955,81 Kč |
| 18 000 | 2,05141 Kč | 36 925,38 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

