
SMAJ12A | |
|---|---|
DigiKey Part Number | 478-7051-2-ND - Tape & Reel (TR) 478-7051-1-ND - Cut Tape (CT) 478-7051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,47260 Kč | 447,26 Kč |
| 500 | 3,50918 Kč | 1 754,59 Kč |
| 1 000 | 2,45677 Kč | 2 456,77 Kč |
| 2 000 | 2,35178 Kč | 4 703,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,16279 Kč | 16 220,93 Kč |
| 15 000 | 2,06830 Kč | 31 024,50 Kč |
| 22 500 | 2,01581 Kč | 45 355,73 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

