
MTCH9010-I/REB | |
|---|---|
DigiKey Part Number | 150-MTCH9010-I/REB-ND |
Manufacturer | |
Manufacturer Product Number | MTCH9010-I/REB |
Description | LIQUID DETECTION DEVICE, CAPACIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Capacitive Input Serial Output 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH9010-I/REB Models |
Category | Output Type Serial |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 20-VQFN (3x3) |
Input Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 100 | 7,76930 Kč | 776,93 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









