



3002TR | |
|---|---|
DigiKey Part Number | 36-3002TR-ND - Tape & Reel (TR) 36-3002CT-ND - Cut Tape (CT) 36-3002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3002TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3002TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 2016, 2020, 2025, 2032 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,35636 Kč | 4 178,18 Kč |
| 1 000 | 7,90092 Kč | 7 900,92 Kč |
| 1 500 | 7,64621 Kč | 11 469,32 Kč |
| 2 500 | 7,33695 Kč | 18 342,38 Kč |
| 3 500 | 7,14004 Kč | 24 990,14 Kč |
| 5 000 | 6,93715 Kč | 34 685,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,57100 Kč | 135,71 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 100 | 11,27210 Kč | 1 127,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,96080 Kč | 274,02 Kč |
| 100 | 9,80190 Kč | 980,19 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











