
BAT30CWFILM | |
|---|---|
DigiKey Part Number | 497-5550-2-ND - Tape & Reel (TR) 497-5550-1-ND - Cut Tape (CT) 497-5550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT30CWFILM |
Description | DIODE ARR SCHOT 30V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT30CWFILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 300 mA |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS378(TE85L,F) | Toshiba Semiconductor and Storage | 25 340 | 1SS378(TE85LF)CT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,70168 Kč | 850,84 Kč |
| 1 000 | 1,50325 Kč | 1 503,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25008 Kč | 3 750,24 Kč |
| 6 000 | 1,12231 Kč | 6 733,86 Kč |
| 9 000 | 1,05713 Kč | 9 514,17 Kč |
| 15 000 | 0,98383 Kč | 14 757,45 Kč |
| 21 000 | 0,94039 Kč | 19 748,19 Kč |
| 30 000 | 0,89815 Kč | 26 944,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










