

MPF300T-1FCVG484I | |
---|---|
DigiKey Part Number | MPF300T-1FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCVG484I |
Description | IC FPGA 284 I/O 484FCBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 21094400 300000 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF300T-1FCVG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 284 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 11 689,79500 Kč | 23 379,59 Kč |
Unit Price without VAT: | 11 689,79500 Kč |
---|---|
Unit Price with VAT: | 14 144,65195 Kč |