784-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
784-FCBGA
784-FCBGA Top View

MPF500T-1FCG784I

DigiKey Part Number
MPF500T-1FCG784I-ND
Manufacturer
Manufacturer Product Number
MPF500T-1FCG784I
Description
IC FPGA 388 I/O 784FCBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF500T-1FCG784I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
481000
Total RAM Bits
33792000
Number of I/O
388
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
784-FCBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119 899,73000 Kč19 899,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19 899,73000 Kč
Unit Price with VAT:24 078,67330 Kč