



LTM4623IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4623IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4623IV#PBF |
Description | DC DC CONVERTER 0.6-5.5V 17W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4623IV#PBF Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-PowerLGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) |
Voltage - Input (Min) 4V | Supplier Device Package 25-LGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 10 | 314,65500 Kč | 3 146,55 Kč |
| 260 | 236,22750 Kč | 61 419,15 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |











