


LTC2910IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2910IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2910IGN#PBF |
Description | IC SUPERVISOR 8 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2910IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 6ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 194,29400 Kč | 1 942,94 Kč |
| 25 | 180,96080 Kč | 4 524,02 Kč |
| 100 | 166,29580 Kč | 16 629,58 Kč |
| 300 | 158,11703 Kč | 47 435,11 Kč |
| 500 | 155,09248 Kč | 77 546,24 Kč |
| 1 000 | 151,62572 Kč | 151 625,72 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |






