Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Introducing Power by Linear

LTC2910IGN#TRPBF

DigiKey Part Number
LTC2910IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2910IGN#TRPBFCT-ND - Cut Tape (CT)
LTC2910IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2910IGN#TRPBF
Description
IC SUPERVISOR 8 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2910IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
10194,29400 Kč1 942,94 Kč
25180,96080 Kč4 524,02 Kč
100169,95150 Kč16 995,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500147,96560 Kč369 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč