


MAX8556ETE+T | |
|---|---|
DigiKey Part Number | MAX8556ETE+TTR-ND - Tape & Reel (TR) MAX8556ETE+TCT-ND - Cut Tape (CT) MAX8556ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8556ETE+T |
Description | IC REG LINEAR POS ADJ 4A 16-TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8556ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 242,86300 Kč | 2 428,63 Kč |
| 25 | 226,67760 Kč | 5 666,94 Kč |
| 100 | 208,87550 Kč | 20 887,55 Kč |
| 250 | 208,82512 Kč | 52 206,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 197,90615 Kč | 494 765,38 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |




