Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6906IS6#TRMPBF

DigiKey Part Number
505-LTC6906IS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6906IS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6906IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6906IS6#TRMPBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6906IS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
78 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
10kHz ~ 1MHz
Base Product Number
Voltage - Supply
2.25V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10100,03400 Kč1 000,34 Kč
2592,41640 Kč2 310,41 Kč
10084,03610 Kč8 403,61 Kč
25080,04016 Kč20 010,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,63170 Kč38 815,85 Kč
1 00075,64991 Kč75 649,91 Kč
1 50074,65713 Kč111 985,69 Kč
2 50073,55708 Kč183 892,70 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč