


LTC6906IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906IS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906IS6#TRPBFCT-ND - Cut Tape (CT) LTC6906IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906IS6#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906IS6#TRPBF Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,03400 Kč | 1 000,34 Kč |
| 25 | 92,41640 Kč | 2 310,41 Kč |
| 100 | 84,03610 Kč | 8 403,61 Kč |
| 250 | 80,04016 Kč | 20 010,04 Kč |
| 500 | 79,35354 Kč | 39 676,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,55708 Kč | 183 892,70 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




