Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC810SU-TR | |
|---|---|
DigiKey Part Number | MIC810SU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810SU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810SU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810SUY-TR | Microchip Technology | 0 | MIC810SUY-TR-ND | 6,67376 Kč | Direct |
| TCM810SENB713 | Microchip Technology | 0 | TCM810SENB713TR-ND | 7,29943 Kč | Parametric Equivalent |
| ADM1812-10ARTZ-RL7 | Analog Devices Inc. | 0 | 505-ADM1812-10ARTZ-RL7TR-ND | 22,48932 Kč | Similar |
| ADM810SARTZ-REEL7 | Analog Devices Inc. | 2 839 | ADM810SARTZ-REEL7CT-ND | 49,43000 Kč | Similar |
| MAX6800UR29D1+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6800UR29D1+T-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,14938 Kč | 18 448,14 Kč |
| 6 000 | 5,66498 Kč | 33 989,88 Kč |
| 9 000 | 5,41900 Kč | 48 771,00 Kč |
| 15 000 | 5,21388 Kč | 78 208,20 Kč |
| Unit Price without VAT: | 6,14938 Kč |
|---|---|
| Unit Price with VAT: | 7,44075 Kč |








