TCM810SENB713 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,14938 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,67376 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 3 545
Unit Price: 12,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 839
Unit Price: 49,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 658
Unit Price: 111,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 116
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 955
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 147
Unit Price: 13,56000 Kč
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM810SENB713

DigiKey Part Number
TCM810SENB713TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCM810SENB713
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TCM810SENB713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC810SU-TRMicrochip Technology0MIC810SU-TR-ND6,14938 KčParametric Equivalent
MIC810SUY-TRMicrochip Technology0MIC810SUY-TR-ND6,67376 KčParametric Equivalent
STM810RWX6FSTMicroelectronics3 545497-3342-1-ND12,10000 KčDirect
ADM810SARTZ-REEL7Analog Devices Inc.2 839ADM810SARTZ-REEL7CT-ND49,43000 KčSimilar
MAX810SEUR+TAnalog Devices Inc./Maxim Integrated1 658MAX810SEUR+TCT-ND111,79000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29943 Kč21 898,29 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29943 Kč
Unit Price with VAT:8,83231 Kč