Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM810SARTZ-REEL7

DigiKey Part Number
ADM810SARTZ-REEL7TR-ND - Tape & Reel (TR)
ADM810SARTZ-REEL7CT-ND - Cut Tape (CT)
ADM810SARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM810SARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM810SARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX810SEUR+TAnalog Devices Inc./Maxim Integrated1 658MAX810SEUR+TCT-ND111,79000 KčSimilar
STM810SWX6FSTMicroelectronics2 147497-3343-1-ND13,56000 KčSimilar
APX810S-29SA-7Diodes Incorporated55APX810S-29SA-7DICT-ND5,63000 KčParametric Equivalent
TCM810SVNB713Microchip Technology7 700TCM810SVNB713CT-ND9,59000 KčParametric Equivalent
TPV810S-3STR3PEAK2 3445503-TPV810S-3STRCT-ND2,09000 KčParametric Equivalent
In-Stock: 2 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1036,64300 Kč366,43 Kč
2533,43560 Kč835,89 Kč
10029,92350 Kč2 992,35 Kč
25028,24668 Kč7 061,67 Kč
50027,44166 Kč13 720,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,37669 Kč76 130,07 Kč
6 00024,87397 Kč149 243,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč