Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810S-29SA-7

DigiKey Part Number
APX810S-29SA-7DITR-ND - Tape & Reel (TR)
APX810S-29SA-7DICT-ND - Cut Tape (CT)
APX810S-29SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX810S-29SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM810SARTZ-REEL7Analog Devices Inc.2 839ADM810SARTZ-REEL7CT-ND49,43000 KčParametric Equivalent
TCM810SVNB713Microchip Technology7 700TCM810SVNB713CT-ND9,59000 KčParametric Equivalent
TPV810S-3STR3PEAK2 3445503-TPV810S-3STRCT-ND2,09000 KčParametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,83700 Kč38,37 Kč
253,40360 Kč85,09 Kč
1002,91770 Kč291,77 Kč
2502,68536 Kč671,34 Kč
5002,54562 Kč1 272,81 Kč
1 0002,43050 Kč2 430,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,28820 Kč6 864,60 Kč
6 0002,21854 Kč13 311,24 Kč
9 0002,18366 Kč19 652,94 Kč
15 0002,14500 Kč32 175,00 Kč
21 0002,12240 Kč44 570,40 Kč
30 0002,10068 Kč63 020,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč