Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-29SAG-7

DigiKey Part Number
APX810-29SAGDITR-ND - Tape & Reel (TR)
APX810-29SAGDICT-ND - Cut Tape (CT)
APX810-29SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX810-29SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX810-29SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810S-29SA-7Diodes Incorporated55APX810S-29SA-7DICT-ND5,63000 KčDirect
APX810-29SRG-7Diodes Incorporated4 955APX810-29SRGDICT-ND5,01000 KčParametric Equivalent
ADM810SARTZ-REEL7Analog Devices Inc.2 839ADM810SARTZ-REEL7CT-ND49,43000 KčSimilar
MAX810SEUR+TAnalog Devices Inc./Maxim Integrated1 658MAX810SEUR+TCT-ND111,79000 KčSimilar
MCP810T-300I/TTMicrochip Technology3 827MCP810T-300I/TTCT-ND12,51000 KčSimilar
In-Stock: 4 116
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,39900 Kč33,99 Kč
253,00320 Kč75,08 Kč
1002,56730 Kč256,73 Kč
2502,36000 Kč590,00 Kč
5002,23446 Kč1 117,23 Kč
1 0002,13101 Kč2 131,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00352 Kč6 010,56 Kč
6 0001,94113 Kč11 646,78 Kč
9 0001,90988 Kč17 188,92 Kč
15 0001,87523 Kč28 128,45 Kč
21 0001,85500 Kč38 955,00 Kč
30 0001,83553 Kč55 065,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč