MIC5323-2.8YD5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 37
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 227
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 501
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 358
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 000
Unit Price: 12,28803 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 029
Unit Price: 14,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 190
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 089
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 726
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 177
Unit Price: 8,61000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 8,61044 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5323-2.8YD5-TR

DigiKey Part Number
576-4388-2-ND - Tape & Reel (TR)
576-4388-1-ND - Cut Tape (CT)
576-4388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5323-2.8YD5-TR
Description
IC REG LIN 2.8V 300MA TSOT-23-5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5323-2.8YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.22V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1014-2.8VCT713Microchip Technology37150-TC1014-2.8VCT713CT-ND9,45000 KčSimilar
TC1015-2.8VCT713Microchip Technology6 227TC10152.8VCT713CT-ND10,29000 KčSimilar
TC1185-2.8VCT713Microchip Technology2 501TC11852.8VCT713CT-ND10,50000 KčSimilar
TC2014-2.8VCTTRMicrochip Technology0TC2014-2.8VCTTR-ND10,67118 KčSimilar
TC2015-2.8VCTTRMicrochip Technology1 358TC2015-2.8VCTCT-ND11,76000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,87498 Kč44 624,94 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč