Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5306-2.5YD5-TR | |
|---|---|
DigiKey Part Number | 576-2854-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5306-2.5YD5-TR |
Description | IC REG LIN 2.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5306-2.5YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | PSRR 62dB ~ 35dB (10Hz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-2.5/NOPB | Texas Instruments | 2 202 | 296-38188-1-ND | 16,38000 Kč | Similar |
| RT9013-25GB | Richtek USA Inc. | 0 | 1028-RT9013-25GBCT-ND | 10,29000 Kč | Similar |
| RT9198-25GBR | Richtek USA Inc. | 0 | 1028-RT9198-25GBRTR-ND | 2,58695 Kč | Similar |
| RT9198-25GJ5R | Richtek USA Inc. | 3 000 | 1028-RT9198-25GJ5RCT-ND | 13,23000 Kč | Similar |
| S-1315A25-M5T1U3 | ABLIC Inc. | 0 | 1662-2541-2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,46194 Kč | 52 385,82 Kč |
| Unit Price without VAT: | 17,46194 Kč |
|---|---|
| Unit Price with VAT: | 21,12895 Kč |






