


LP5951MFX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38188-2-ND - Tape & Reel (TR) 296-38188-1-ND - Cut Tape (CT) 296-38188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-2.5/NOPB | Texas Instruments | 2 477 | LP5951MF-2.5/NOPBCT-ND | 21,84000 Kč | Parametric Equivalent |
| ADP121-AUJZ28R7 | Analog Devices Inc. | 2 249 | ADP121-AUJZ28R7CT-ND | 25,83000 Kč | Similar |
| ADP122AUJZ-2.5-R7 | Analog Devices Inc. | 4 026 | 505-ADP122AUJZ-2.5-R7CT-ND | 31,92000 Kč | Similar |
| ADP122AUJZ-2.7-R7 | Analog Devices Inc. | 438 | ADP122AUJZ-2.7-R7CT-ND | 31,92000 Kč | Similar |
| ADP122AUJZ-2.8-R7 | Analog Devices Inc. | 2 998 | ADP122AUJZ-2.8-R7CT-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,22860 Kč | 922,86 Kč |
| 250 | 8,60752 Kč | 2 151,88 Kč |
| 500 | 8,23290 Kč | 4 116,45 Kč |
| 1 000 | 7,92465 Kč | 7 924,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,54360 Kč | 22 630,80 Kč |
| 6 000 | 7,35718 Kč | 44 143,08 Kč |
| 9 000 | 7,26384 Kč | 65 374,56 Kč |
| 15 000 | 7,16043 Kč | 107 406,45 Kč |
| 21 000 | 7,09994 Kč | 149 098,74 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


