


RT9198-25GJ5R | |
|---|---|
DigiKey Part Number | 1028-RT9198-25GJ5RTR-ND - Tape & Reel (TR) 1028-RT9198-25GJ5RCT-ND - Cut Tape (CT) 1028-RT9198-25GJ5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-25GJ5R |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-2.5-R7 | Analog Devices Inc. | 35 845 | ADP1710AUJZ-2.5-R7CT-ND | 34,02000 Kč | Similar |
| ADP1713AUJZ-2.5-R7 | Analog Devices Inc. | 2 132 | ADP1713AUJZ-2.5-R7CT-ND | 40,32000 Kč | Similar |
| MIC5306-2.5YD5-TR | Microchip Technology | 0 | 576-2854-2-ND | 17,46194 Kč | Similar |
| TLV71325PDBVT | Texas Instruments | 171 231 | 296-TLV71325PDBVTCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,43505 Kč | 6 435,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,43505 Kč | 19 305,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

