


TLV71325PDBVR | |
|---|---|
DigiKey Part Number | 296-40653-2-ND - Tape & Reel (TR) 296-40653-1-ND - Cut Tape (CT) 296-40653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PDBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 250 | 2,86916 Kč | 717,29 Kč |
| 500 | 2,72092 Kč | 1 360,46 Kč |
| 1 000 | 2,59892 Kč | 2 598,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44830 Kč | 7 344,90 Kč |
| 6 000 | 2,37452 Kč | 14 247,12 Kč |
| 9 000 | 2,33759 Kč | 21 038,31 Kč |
| 15 000 | 2,29666 Kč | 34 449,90 Kč |
| 21 000 | 2,27273 Kč | 47 727,33 Kč |
| 30 000 | 2,24973 Kč | 67 491,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

