Similar
Similar
Similar
Similar



RT9198-25GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-25GBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9198-25GBR |
Description | IC REG LIN 2.5V 300MA SOT23-5R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5R |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-2.5-R7 | Analog Devices Inc. | 35 845 | ADP1710AUJZ-2.5-R7CT-ND | 34,02000 Kč | Similar |
| MIC5306-2.5YD5-TR | Microchip Technology | 0 | 576-2854-2-ND | 17,46194 Kč | Similar |
| TLV70225DBVT | Texas Instruments | 3 165 | 296-27890-1-ND | 21,42000 Kč | Similar |
| TLV71325PDBVT | Texas Instruments | 171 231 | 296-TLV71325PDBVTCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,58695 Kč | 23 282,55 Kč |
| Unit Price without VAT: | 2,58695 Kč |
|---|---|
| Unit Price with VAT: | 3,13021 Kč |




