


MIC5211-3.3YM6-TR | |
|---|---|
DigiKey Part Number | 576-2748-2-ND - Tape & Reel (TR) 576-2748-1-ND - Cut Tape (CT) 576-2748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5211-3.3YM6-TR |
Description | IC REG LINEAR 3.3V/3.3V SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-3.3YM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,74850 Kč | 1 574,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,74850 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











