


SQS411ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS411ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS411ENW-T1_GE3CT-ND - Cut Tape (CT) SQS411ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS411ENW-T1_GE3 |
Description | MOSFET P-CH 40V 16A PPAK1212-8W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 39.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.3mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3191 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 100 | 12,47070 Kč | 1 247,07 Kč |
| 500 | 9,72838 Kč | 4 864,19 Kč |
| 1 000 | 8,84562 Kč | 8 845,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72446 Kč | 23 173,38 Kč |
| 6 000 | 7,16000 Kč | 42 960,00 Kč |
| 9 000 | 6,87255 Kč | 61 852,95 Kč |
| 15 000 | 6,54961 Kč | 98 244,15 Kč |
| 21 000 | 6,35843 Kč | 133 527,03 Kč |
| 30 000 | 6,28890 Kč | 188 667,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











