
M24C08-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15346-2-ND - Tape & Reel (TR) 497-15346-1-ND - Cut Tape (CT) 497-15346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRDW8TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRDW8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 6,09800 Kč | 152,45 Kč |
| 50 | 5,98020 Kč | 299,01 Kč |
| 100 | 5,85420 Kč | 585,42 Kč |
| 250 | 5,68708 Kč | 1 421,77 Kč |
| 500 | 5,55986 Kč | 2 779,93 Kč |
| 1 000 | 5,43218 Kč | 5 432,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,17680 Kč | 20 707,20 Kč |
| 8 000 | 5,05018 Kč | 40 401,44 Kč |
| 12 000 | 4,97667 Kč | 59 720,04 Kč |
| 20 000 | 4,88478 Kč | 97 695,60 Kč |
| 28 000 | 4,82476 Kč | 135 093,28 Kč |
| 40 000 | 4,76166 Kč | 190 466,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











