Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5205-5.0BM5-TR | |
|---|---|
DigiKey Part Number | MIC5205-5.0BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5205-5.0BM5-TR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-5.0BM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5205-5.0YM5-TR | Microchip Technology | 0 | 576-1261-1-ND | 11,34000 Kč | Direct |
| LD2981ABM50TR | STMicroelectronics | 3 715 | 497-1522-1-ND | 15,33000 Kč | Similar |
| LD2985BM50R | STMicroelectronics | 14 436 | 497-3500-1-ND | 13,44000 Kč | Similar |
| LP2982AIM5X-5.0/NOPB | Texas Instruments | 0 | 296-LP2982AIM5X-5.0/NOPBCT-ND | 24,99000 Kč | Similar |
| LP2982IM5X-5.0/NOPB | Texas Instruments | 0 | 296-42644-1-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70053 Kč | 20 101,59 Kč |
| 6 000 | 6,18195 Kč | 37 091,70 Kč |
| 9 000 | 5,91854 Kč | 53 266,86 Kč |
| 15 000 | 5,77445 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 6,70053 Kč |
|---|---|
| Unit Price with VAT: | 8,10764 Kč |





