
MIC4576-3.3WU-TR | |
|---|---|
DigiKey Part Number | 576-1551-2-ND - Tape & Reel (TR) 576-1551-1-ND - Cut Tape (CT) 576-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4576-3.3WU-TR |
Description | IC REG BUCK 3.3V 3A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576-3.3WU-TR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 25 | 78,11240 Kč | 1 952,81 Kč |
| 100 | 71,18320 Kč | 7 118,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 71,18323 Kč | 53 387,42 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |











