
MIC38HC42YM-TR | |
|---|---|
DigiKey Part Number | MIC38HC42YM-TR-ND - Tape & Reel (TR) MIC38HC42YM-CT-ND - Cut Tape (CT) MIC38HC42YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC38HC42YM-TR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC42YM-TR Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6840IBZ-T | Renesas Electronics Corporation | 2 150 | 20-ISL6840IBZ-TCT-ND | 67,57000 Kč | Similar |
| ISL6842IBZ | Renesas Electronics Corporation | 436 | ISL6842IBZ-ND | 0,00000 Kč | Similar |
| ISL8842AABZ | Renesas Electronics Corporation | 464 | ISL8842AABZ-ND | 75,29000 Kč | Similar |
| ISL8842AMBZ-T | Renesas Electronics Corporation | 2 495 | 20-ISL8842AMBZ-TCT-ND | 0,00000 Kč | Similar |
| ISL8843AABZ | Renesas Electronics Corporation | 538 | ISL8843AABZ-ND | 75,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 25 | 28,39680 Kč | 709,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,44379 Kč | 63 609,47 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

